Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No4033SCopy
Newark Part No.33F086
Also Known AsGTIN UPC EAN: 037103031914
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.250 |
Price for:Each
Minimum: 1
Multiple: 1
$61.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4033S is a 45W modular Heater Element with iron clad long chisel tip. For use with the standard series modular irons SL325, SL335, SL345 and SL500. Interchangeable standard line heaters for modular series handles and tips. Temperature is dependent on heater wattage and tip design.
- 1000°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Output Power
45W
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller SL325, SL335, SL345 & SL500 Soldering Irons
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
