Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 65 + WDH 10Copy
Newark Part No.53T5063
Also Known AsGTIN UPC EAN: 4003019423750
Your Part Number
No Longer Available
Product Overview
The 0052921299 is a 65W 24V Soldering Set with WDH10 stand and XNTA tip. An intelligent tool for WX1, WX2, WXD2, WXA2 soldering stations. Excellent performance for leaded and lead free soldering applications.
- ESD safe to protect sensitive components
- Power response heating technology
- Spring system provides steady contact pressure between heater and tip
- Blue ring status indicator light
- Pencil has built-in analog-to-digital converter and data memory read
- Perfect for lead free solder
- Tips can be changed without tools
- Compatible with XNT Series soldering tips
- Use only Weller replacement tips or your warranty will be voided
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
WDH10 Tool stand and XNTA tip.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
US
Output Power
65W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
