Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS141
Newark Part No.34F276
Also Known AsGTIN UPC EAN: 037103485854
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS141
Newark Part No.34F276
Also Known AsGTIN UPC EAN: 037103485854
Technical Datasheet
Tip Size6.35mm
Blade Length32mm
Overall Length83mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
6.35mm
Overall Length
83mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
