Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9914Copy
Newark Part No.35F3122
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482907
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9914Copy
Newark Part No.35F3122
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482907
Technical Datasheet
Drive Size - Metric-
Blade Length102mm
Blade Length - Metric102mm
Overall Length130.17mm
Overall Length - Metric130.2mm
Drive Size - Imperial7/16"
Blade Length - Imperial4"
Overall Length - Imperial5-1/8"
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
102mm
Overall Length - Metric
130.2mm
Blade Length - Imperial
4"
Product Range
99 Series
Blade Length
102mm
Overall Length
130.17mm
Drive Size - Imperial
7/16"
Overall Length - Imperial
5-1/8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
