Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No175MVN.
Newark Part No.28AC7504
Your Part Number
Technical Datasheet
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.070 |
| 50+ | $30.370 |
| 100+ | $28.170 |
| 250+ | $26.450 |
| 500+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No175MVN.
Newark Part No.28AC7504
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Superior blade by-pass shear cutting action
- Flush cuts soft wire up to 20 AWG (0.8mm)
- Low profile, general-purpose cutter
- Better cuts with half the effort
- Greatly reduced mechanical shock delivered to the work
Technical Specifications
Cutter Type
Side
Overall Length
127mm
Cutting Capacity Max
0.8mm
Product Range
-
Overall Length
127mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 175MVN.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate