Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $65.000 |
Price for:Each
Minimum: 1
Multiple: 1
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoB15AGSCopy
Newark Part No.83AC8850
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeNarrow Oblique
Overall Length115mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Narrow Oblique
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
