Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No670E
Newark Part No.15J8582
Product RangeEREM
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.330 |
Price for:Each
Minimum: 1
Multiple: 1
$113.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No670E
Newark Part No.15J8582
Product RangeEREM
Technical Datasheet
Cutter Type-
Overall Length110mm
Overall Length110mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness65°
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
-
Overall Length
110mm
Cutting Capacity Max
0.8mm
Product Range
EREM
Overall Length
110mm
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
