Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No599TFOW
Newark Part No.40Y7611
Product Range500 Micro Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $344.000 |
Price for:Each
Minimum: 1
Multiple: 1
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No599TFOW
Newark Part No.40Y7611
Product Range500 Micro Series
Technical Datasheet
Cutter TypeDiagonal
Overall Length-
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness65°
Product Range500 Micro Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
-
Cutting Capacity Max
-
Product Range
500 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate