Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $242.000 |
Price for:Each
Minimum: 1
Multiple: 1
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No599FOCopy
Newark Part No.23C1944
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
High precision tool for optical fibres.
- Avoid any other application than cutting Kevlar silks to avoid damaging the tool
- Side cutter, suitable for cutting Kevlar® silks
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
115mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Alternatives for 599FO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
