Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No593AECopy
Newark Part No.96F9442
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127077029
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.000 |
Price for:Each
Minimum: 1
Multiple: 1
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No593AECopy
Newark Part No.96F9442
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127077029
Technical Datasheet
Cutter TypeAngled
Overall Length121mm
Cut TypeFull Flush
Cutting Capacity Max0.4mm
Cutting Edge Hardness65°
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 593AE is a flush Tip Cutter for cuts easily DIL leads from the rear and pins on dense PCB. It is made of high grade steel with anti-glare finish.
- ESD safe
- Resharpenable
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Angled
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
121mm
Cutting Capacity Max
0.4mm
Product Range
EREM Series
Technical Docs (3)
Alternatives for 593AE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
