592E

Cutter, Side, 115 mm, Flush, 0.8 mm, 500 Micro Series

Image is for illustrative purposes only. Please refer to product description.
WELLER EREM 592E
WELLER EREM 592E
WELLER EREM 592E
ManufacturerWELLER EREM
Manufacturer Part No592E
Newark Part No.73C9889
Product Range500 Micro Series
Technical Datasheet
See all Technical Docs
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$95.000
Price for:Each
Minimum: 1
Multiple: 1
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWELLER EREM
Manufacturer Part No592E
Newark Part No.73C9889
Product Range500 Micro Series
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeFlush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range500 Micro Series
SVHCNo SVHC (15-Jun-2015)

Technical Specifications

Cutter Type

Side

Cut Type

Flush

Cutting Edge Hardness

-

SVHC

No SVHC (15-Jun-2015)

Overall Length

115mm

Cutting Capacity Max

0.8mm

Product Range

500 Micro Series

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate