Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No570E
Newark Part No.15J7730
Product RangeEREM
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.240 |
Price for:Each
Minimum: 1
Multiple: 1
$120.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No570E
Newark Part No.15J7730
Product RangeEREM
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length121mm
Overall Length121mm
Cut TypeFull Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
121mm
Cutting Capacity Max
0.6mm
Product Range
EREM
Overall Length
121mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
