Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No549E10
Newark Part No.15T9228
Product Range500 Micro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $158.000 |
Price for:Each
Minimum: 1
Multiple: 1
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No549E10
Newark Part No.15T9228
Product Range500 Micro Series
Technical Datasheet
Cutter TypeDistance
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness65°
Product Range500 Micro Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Distance cutter cuts wire to a length of 1.0 mm/.039 Inch.
- Special tool steel
- Tapered 45°
- ESD-safe
- Reduces mechanical shock on components
- Fixed length distance cutter
- With protective stop screw
Technical Specifications
Cutter Type
Distance
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
500 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
