Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.700 |
Price for:Each
Minimum: 1
Multiple: 1
$43.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No4SA
Newark Part No.23M8925
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
110mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (23-Jan-2024)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Alternatives for 4SA
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
