Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 3300TPSCopy |
| Newark Part No. | 88AH4470 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.000 |
Price for:Each
Minimum: 1
Multiple: 1
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 3300TPSCopy |
| Newark Part No. | 88AH4470 |
| Technical Datasheet | |
| No. of Tweezers | 3 |
| Tweezer Set Contents | 3 Piece Precision Tweezers, Case |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Erem tweezers prime selection is a 3-piece tweezer kit. It contains high-quality precision tweezers for use in microelectronics, light engineering, laboratory work, biology and medicine.
- In anESD-safe plastic case
- Special stainless steel, non-magnetic, non-rusting, acid-proof tweezers
Contents
3SA, 2ASA, 7SASL tweezers.
Technical Specifications
| No. of Tweezers | 3 |
|---|---|
| Tweezer Body Material | Stainless Steel Body |
| SVHC | No SVHC (15-Jun-2015) |
| Tweezer Set Contents | 3 Piece Precision Tweezers, Case |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 3300TPS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
