Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No1522NB
Newark Part No.72J5783
Also Known AsGTIN UPC EAN: 037103204486
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.000 |
Price for:Each
Minimum: 1
Multiple: 1
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No1522NB
Newark Part No.72J5783
Also Known AsGTIN UPC EAN: 037103204486
Technical Datasheet
Cutter TypeSide
Overall Length45.72mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
1522NB Weller Erem pneumatic side cutter is light and precise. It is suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.
- This is the narrowest head shape
- Underside is relieved and facilitates optimum access even to extremely hard-to-reach areas
- Flush cut type, ESD safe
- 0.047inch cutting capacity (copper), 0.3inch cutting edge length
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
45.72mm
Cutting Capacity Max
1.2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate