Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoWF10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M9167
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWF10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M9167
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current255A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
255A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for WF10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
