Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVG M40-1/K68Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC0204
Product RangeRockStar
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M40-1/K68Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC0204
Product RangeRockStar
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM40
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland Colour-
Cable Diameter Min19mm
Cable Diameter Max28mm
IP / NEMA RatingIP67, IP68
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar
Cable Gland Material
Nylon 6 (Polyamide 6)
Cable Diameter Min
19mm
IP / NEMA Rating
IP67, IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
28mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
