Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVG 21 HQ EMV68 14-18Copy
Newark Part No.64AC0208
Product RangeRockStar
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.210 |
Price for:Each
Minimum: 1
Multiple: 1
$32.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 21 HQ EMV68 14-18Copy
Newark Part No.64AC0208
Product RangeRockStar
Technical Datasheet
Product RangeRockStar
Thread Size - Metric-
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min14mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar
Cable Gland Material
Brass
Cable Diameter Min
14mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
18mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
