Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HQP AWLU
Newark Part No.63AC9540
Product RangeRockStar
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HQP AWLU
Newark Part No.63AC9540
Product RangeRockStar
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialPlastic Body
Locking TypeSide Clamp
Rectangular Shell SizeHQ
For Use WithWeidmuller RockStar Series Size HQ HDC Inserts
Product RangeRockStar
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Side Clamp
For Use With
Weidmuller RockStar Series Size HQ HDC Inserts
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Plastic Body
Rectangular Shell Size
HQ
Product Range
RockStar
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate