Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoDEK 5 FWZ L1-PECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91K6725
Your Part Number
12 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.550 |
| 5+ | $42.560 |
| 10+ | $41.420 |
| 25+ | $40.660 |
| 50+ | $38.870 |
| 100+ | $35.270 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$46.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEK 5 FWZ L1-PECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91K6725
Technical Datasheet
Accessory TypeHoizontal, 5 x 5mm
For Use WithWeidmuller Terminal Blocks
LegendL1-PE
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DEK 5 FWZ L1-PE is a black on white Mixed Marker made of polyamide.
Technical Specifications
Accessory Type
Hoizontal, 5 x 5mm
Legend
L1-PE
Product Range
-
For Use With
Weidmuller Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
