Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoC9001456
Newark Part No.10B5097
Product RangeSAK Series
Also Known AsST 5 P
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoC9001456
Newark Part No.10B5097
Product RangeSAK Series
Also Known AsST 5 P
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current45A
Rated Voltage600V
No. of Levels1
Product RangeSAK Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C9001456 from Weidmuller is a single level, 2 position feed-through terminal block for ring tongue connections with DIN rail mounting. This terminal block is suitable for wire size ranging from 20AWG to 10AWG.
- Beige colour housing
- Polyamide (PA) insulating material
- Rated voltage of 600V and rated current of 45A
- Screw connection
- Flammability rating meets UL94 V-2
- Pollution severity is 3
- UL and CSA approved
- Meets IEC/DIN-VDE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
SAK Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
45A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate