Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBR2D20ACCopy
Newark Part No.27X7366
Product RangeBR Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $58.420 | $22.180 |
| 10+ | $58.100 | $22.180 |
| 25+ | $56.190 | $22.180 |
| 50+ | $50.120 | $22.180 |
| 100+ | $46.610 | $22.180 |
| 250+ | $44.700 | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBR2D20ACCopy
Newark Part No.27X7366
Product RangeBR Series
Technical Datasheet
Product RangeBR Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (16-Jan-2020)
Alternatives for BR2D20AC
1 Product Found
Product Overview
The BR2D20AC is a 2-pole 20A DIN Rail Branch Circuit Breaker with D curve characteristics and breaking capacity of 15kA at 415VAC voltage. The BR series circuit breaker offers less bulky installation solution.
- Mounts on 35mm DIN rail
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
BR Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (16-Jan-2020)
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
