Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9926251005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61H7538
Product Range9926 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
| 5+ | $52.880 |
| 10+ | $50.650 |
| 25+ | $48.410 |
| 50+ | $45.280 |
| 100+ | $42.140 |
| 250+ | $40.070 |
| 5000+ | $39.270 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9926251005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61H7538
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating5A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity10kA
Trip Time28s
Dielectric Strength1.5kV
SVHCCadmium oxide (15-Jan-2018)
Product Overview
The 9926251005 is a 5A 9926-series hydraulic magnetic type Circuit Breaker is a branch rated, single-pole AC version and it can be mounted on 35mm DIN-rail. 10000 mechanical operations.
- 10000A Interrupting capacity
- 1500V, 50/60Hz Dielectric strength
Applications
Power Management
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
240V
Trip Time
28s
SVHC
Cadmium oxide (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
