Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940102573Copy
Newark Part No.55M3092
Product Range9926 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.680 |
| 10+ | $46.520 |
| 25+ | $44.900 |
| 50+ | $42.580 |
| 100+ | $40.730 |
| 250+ | $38.880 |
| 500+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$50.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102573Copy
Newark Part No.55M3092
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating3A
No. of Poles1 Pole
Input Voltage VAC120V
Interrupting Capacity10kA
Trip Time28s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The 9926251003 is a 1-pole 3A DIN Rail Hydro-magnetic Circuit Breaker with branch AC KM trip curve. The 9926 series branch-rated circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 10kA at 120VAC voltage.
- Mounts on 35mm DIN rail
- 14 to 10AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
3A
Input Voltage VAC
120V
Trip Time
28s
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
