Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9915820001Copy
Newark Part No.21M4494
Product RangeW Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.880 |
| 10+ | $25.670 |
| 25+ | $24.710 |
| 50+ | $22.660 |
| 100+ | $21.330 |
| 250+ | $20.010 |
| 500+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$26.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9915820001Copy
Newark Part No.21M4494
Product RangeW Series
Technical Datasheet
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current250A
Rated Voltage6.3V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Conductor Area CSA
4mm²
Rated Current
250A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
6.3V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
