Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No914900
Newark Part No.90F7876
Also Known As9149000000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No914900
Newark Part No.90F7876
Also Known As9149000000
Technical Datasheet
Convert FromIDC 60 Position Plug
Convert ToScrew Type 65 Position Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Convert From
IDC 60 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 65 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
