Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9129950000
Newark Part No.95F8787
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
Price for:Each
Minimum: 100
Multiple: 100
$194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9129950000
Newark Part No.95F8787
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9129950000 from Weidmuller is a SAK series feed through terminal block with screw connection. This terminal block has 1 level and 2 clamping point per level with polyamide (PA 66) housing and suitable wire size is 26AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-2
- Dimension is 47.5mm x 42mm x 6.5mm (D x H x W)
- Weight is 11.73g
- Green colour terminal block
- Continuous operating temperature range from -50°C to 100°C
- TS 35, TS 32 mounting rail
- Rated cross section of 4mm²
- Voltage rating of 800V and current rating of 32A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 9129950000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability