Print Page
910645
Terminal Block Interface, D Sub 25 Position Plug, Screw Type 26 Position Terminal Block, 1.5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No910645Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7879
Product RangeRD Series
Also Known As9106450000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.230 |
| 5+ | $203.600 |
| 10+ | $196.280 |
Price for:Each
Minimum: 1
Multiple: 1
$220.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No910645Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7879
Product RangeRD Series
Also Known As9106450000
Technical Datasheet
Convert FromD Sub 25 Position Plug
Convert ToScrew Type 26 Position Terminal Block
Rated Current1.5A
Rated Voltage150V
Product RangeRD Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 910645 is an Interface Module converts from D-sub 25-position plug to screw type 26-position terminal block. It features 26 to 12AWG wire size, screw connection and LP2N terminal. It is suitable for use with the D-subminiature plug-in connectors with accessory holes.
Applications
Industrial
Technical Specifications
Convert From
D Sub 25 Position Plug
Rated Current
1.5A
Product Range
RD Series
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
150V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
