Print Page
910642
Terminal Block Interface, D Sub 37 Position Plug, Screw Type 38 Position Terminal Block, 1.5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No910642Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90F7885
Product RangeRD Series
Also Known As9106420000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.160 |
Price for:Each
Minimum: 1
Multiple: 1
$178.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No910642Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90F7885
Product RangeRD Series
Also Known As9106420000
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Type 38 Position Terminal Block
Rated Current1.5A
Rated Voltage150V
Product RangeRD Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 910642 is a 37 ways D-subminiature Interface Terminal Block with 70mm width housing and jack screw socket. D-sub 37-position plug converts to screw type 38-position terminal block.
- Male connector with accessory holes
Applications
Industrial
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
1.5A
Product Range
RD Series
Convert To
Screw Type 38 Position Terminal Block
Rated Voltage
150V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
