Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No910640
Newark Part No.90F7880
Product RangeRD Series
Also Known As9106400000
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No910640
Newark Part No.90F7880
Product RangeRD Series
Also Known As9106400000
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Type 38 Position Terminal Block
Rated Current1.5A
Rated Voltage150V
Product RangeRD Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 910640 is an Interface Module converts from D-sub 37-position plug to screw type 38-position terminal block. It features jackscrew and female with accessory holes.
Applications
Industrial
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
1.5A
Product Range
RD Series
Convert To
Screw Type 38 Position Terminal Block
Rated Voltage
150V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate