Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No910638Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90F7882
Product RangeRD Series
Also Known As9106380000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.540 |
| 10+ | $155.770 |
| 25+ | $151.150 |
| 50+ | $136.490 |
| 100+ | $128.010 |
| 250+ | $123.380 |
Price for:Each
Minimum: 1
Multiple: 1
$156.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No910638Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90F7882
Product RangeRD Series
Also Known As9106380000
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current1.5A
Rated Voltage150V
Product RangeRD Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 910638 is a 9-way male Interface Unit for D-sub plug-in connectors with accessory holes. The RD-9JS is designed to make point-to-point connection between discrete wire transition modules and D-sub, card edge, IDC or DIP connectors.
Applications
Industrial
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
1.5A
Product Range
RD Series
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
150V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
