Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9026090000
Newark Part No.11B173
Also Known AsH1,5/14 R SV
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.410 |
| 10+ | $33.850 |
| 25+ | $32.600 |
| 50+ | $29.950 |
| 100+ | $28.240 |
| 250+ | $26.520 |
| 500+ | $25.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$35.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9026090000
Newark Part No.11B173
Also Known AsH1,5/14 R SV
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
16AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9026090000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability