Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 9025740000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6873 |
| Also Known As | H0,25/10 HBL |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.420 |
| 5+ | $36.060 |
| 10+ | $34.500 |
| 25+ | $33.080 |
| 50+ | $31.380 |
| 100+ | $29.880 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$38.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 9025740000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 14M6873 |
| Also Known As | H0,25/10 HBL |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 24AWG |
| Conductor Area CSA | 0.25mm² |
| Pin Length | 6mm |
| Insulator Colour | Blue |
| Product Range | - |
| Overall Length | 10mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 9025740000 is a 10mm Light Blue Insulated Wire End Ferrule with 1.8mm collar diameter, 8mm stripping length and 24AWG wire cross section area. The use of H0,25/10 HBL wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 0.25mm² Conductor cross section
Applications
Industrial
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.25mm² |
| Insulator Colour | Blue |
| Overall Length | 10mm |
| Terminal Material | Copper |
| SVHC | No SVHC (23-Jan-2024) |
| Wire Size AWG Max | 24AWG |
|---|---|
| Pin Length | 6mm |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
