Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9019160000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH1111
Your Part Number
18 In Stock
52,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.620 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$37.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019160000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH1111
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 9019160000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
