Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 9019040000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62K1886 |
| Also Known As | H0,75/14D GR |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.730 |
| 5+ | $45.700 |
| 10+ | $43.680 |
| 25+ | $41.860 |
| 50+ | $39.680 |
| 100+ | $37.740 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$48.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 9019040000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62K1886 |
| Also Known As | H0,75/14D GR |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.75mm² |
| Pin Length | 8mm |
| Insulator Colour | Gray |
| Product Range | - |
| Overall Length | 14mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Wire end ferrules with grey plastic collar accepts 18AWG wire.
Contents
Pack of 500 pieces.
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Insulator Colour | Gray |
| Overall Length | 14mm |
| Terminal Material | Copper |
| SVHC | No SVHC (23-Jan-2024) |
| Wire Size AWG Max | 18AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
