Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9008410000
Newark Part No.01C0856
Product RangeSoftFinish Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 10+ | $19.760 |
| 25+ | $18.940 |
| 50+ | $17.200 |
| 100+ | $16.080 |
| 250+ | $14.950 |
| 500+ | $14.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9008410000
Newark Part No.01C0856
Product RangeSoftFinish Series
Technical Datasheet
Tip Size5.5mm
Blade Length125mm
Overall Length245mm
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 9008410000
1 Product Found
Technical Specifications
Tip Size
5.5mm
Overall Length
245mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
125mm
Product Range
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability