Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9006970000
Newark Part No.78Y5411
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.930 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9006970000
Newark Part No.78Y5411
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.3mm to 1.3mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flexible & Solid Conductors with PVC, PTFE & Silicon Insulation
SVHC
Lead (23-Jan-2024)
Stripping Capacity Metric
0.3mm to 1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate