Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9004760000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11B060
Also Known AsH1,0/19D ZH RED SV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.930 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$53.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004760000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11B060
Also Known AsH1,0/19D ZH RED SV
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length12mm
Insulator ColourRed
Product Range-
Overall Length19mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
19mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
17AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9004760000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
