Print Page
Image is for illustrative purposes only. Please refer to product description.

220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.410 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$38.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No900436
Newark Part No.25M5798
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
13AWG
Pin Length
8mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 900436
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
