Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8951550000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51T3959
Product RangeVSPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.140 |
| 5+ | $188.440 |
| 10+ | $179.400 |
| 25+ | $175.810 |
| 50+ | $172.220 |
| 100+ | $168.640 |
| 10000+ | $165.050 |
Price for:Each
Minimum: 1
Multiple: 1
$218.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8951550000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51T3959
Product RangeVSPC Series
Technical Datasheet
Product RangeVSPC Series
Suppressor TypeGas Discharge Tube (GDT)
Voltage Rating24VDC
Peak Surge Current-
SVHCLead
Technical Specifications
Product Range
VSPC Series
Voltage Rating
24VDC
SVHC
Lead
Suppressor Type
Gas Discharge Tube (GDT)
Peak Surge Current
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
