Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8950850000
Newark Part No.22AC8913
Product RangeTERMOPTO Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
| 10+ | $17.490 |
| 25+ | $16.410 |
| 50+ | $15.480 |
| 100+ | $14.730 |
| 250+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950850000
Newark Part No.22AC8913
Product RangeTERMOPTO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max230VAC
Product RangeTERMOPTO Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
230VAC
SVHC
No SVHC (16-Jan-2020)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
TERMOPTO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate