Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8924480000
Newark Part No.44T8826
Product RangeVSPC 1CL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.670 |
| 10+ | $132.190 |
| 100+ | $116.180 |
| 500+ | $111.440 |
| 1000+ | $110.260 |
Price for:Each
Minimum: 1
Multiple: 1
$141.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8924480000
Newark Part No.44T8826
Product RangeVSPC 1CL Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max28VDC
Voltage Rating24VDC
Suppressor MountingDIN Rail
Product RangeVSPC 1CL Series
SVHCLead
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
10kA
Voltage Rating
24VDC
Product Range
VSPC 1CL Series
No. of Poles
2 Pole
Continuing Operating Voltage Max
28VDC
Suppressor Mounting
DIN Rail
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate