Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8921030000
Newark Part No.96M0715
Product RangeRIDER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.080 |
| 100+ | $25.060 |
| 500+ | $23.860 |
| 1000+ | $23.560 |
Price for:Each
Minimum: 10
Multiple: 10
$290.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8921030000
Newark Part No.96M0715
Product RangeRIDER Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeRIDER Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8921030000 is a DIN rail Power Relay with AgNi 90/10 contact, 4PDT contact configuration and screw connection. The RCM KIT series power relay features integrated free-wheel diode protective circuit, mechanical green LED status indicator and CO contact with test button.
- 18V/2.4VDC Pull-in/drop-out voltage (typical)
- 12A/20ms Inrush current
- ≤15ms Switch-on delay
- ≤10ms Switch-off delay
- 0.1Hz Maximum switching frequency at rated load
- ≥4mm Creepage and clearance distance (input-output)
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (17-Jan-2023)
Coil Voltage
24VDC
Product Range
RIDER Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
777ohm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
