Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8543720000Copy
Newark Part No.09H1002
Product RangeWave Series
Also Known AsWAS5 OLP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8543720000Copy
Newark Part No.09H1002
Product RangeWave Series
Also Known AsWAS5 OLP
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage-
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeWave Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (23-Jan-2024)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
Wave Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
