Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8411190000Copy
Newark Part No.17AN4542
Product RangeMCZ Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $185.850 |
| 25+ | $179.260 |
| 50+ | $172.660 |
| 100+ | $164.960 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$1,858.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8411190000Copy
Newark Part No.17AN4542
Product RangeMCZ Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Supply Voltage Min-
Supply Voltage Max-
Power Consumption2VA
Product RangeMCZ Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
2VA
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Max
-
Product Range
MCZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
