Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.700 |
| 10+ | $59.770 |
| 100+ | $51.450 |
| 500+ | $48.990 |
| 1000+ | $48.370 |
Price for:Each
Minimum: 1
Multiple: 1
$64.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8155620000
Newark Part No.65T5279
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 26 Position Terminal Block
Rated Current1.5A
Rated Voltage100V
Product Range-
SVHCLead
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
1.5A
Product Range
-
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
100V
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability