Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8000072438Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AK2976
Product RangeOMNIMATE 4.0 MHS Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $2.980 |
| 25+ | $2.760 |
| 50+ | $2.500 |
| 100+ | $2.440 |
| 250+ | $2.130 |
| 500+ | $1.940 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000072438Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AK2976
Product RangeOMNIMATE 4.0 MHS Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions6Positions
Rated Current25.3A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE 4.0 MHS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
400V
Product Range
OMNIMATE 4.0 MHS Series
Pitch Spacing
5mm
Rated Current
25.3A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
