
| Quantity | Price |
|---|---|
| 8+ | $148.940 |
| 16+ | $145.960 |
Product Information
Product Overview
The ESX10-T series electronic Circuit Protection designed to ensure selective disconnection of 24VDC load systems. 24VDC power supplies, which are widely used in industry today, will shut down the output in the event of an overload with the result that one faulty load in the system can lead to complete disconnection of all loads. Through selective disconnection the ESX10-T responds much faster to overload or short circuit conditions than the switch-mode power supply. This is achieved by active current limitation. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. Thus it is possible to switch on capacitive load of up to 20000μF, but they are disconnected only in the event of an overload or short-circuit. For optimal alignment with the characteristics of the application the current rating of the ESX10-T can be elected in fixed values from 0.5 to 12A.
- Selective load protection, electronic trip characteristics
- Manual ON/OFF button (S1)
- Control input IN+ for remote ON/OFF signal (option)
- Electronic reset input RE (option)
- Clear status and failure indication through LED, status output SF or Si contact F
- Integral fail-safe element adjusted to current rating
- Rail mounting
- Ease of wiring through busbar LINE+ and 0V as well as signal bars and bridges
- Hazardous area approved - Class 1Div 2, zone 2, ATEX zone 2
Applications
Safety
Technical Specifications
ESX10-T Series
1 Pole
DIN Rail
3s
3A
24VDC
3A
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
