Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940022563Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M2850
Product RangeW Series
Also Known AsWSI 4/2/LD 10 - 60 V AC/DC C1D2
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$35.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940022563Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M2850
Product RangeW Series
Also Known AsWSI 4/2/LD 10 - 60 V AC/DC C1D2
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage500V
Fuse Size Held1/4" x 1-1/4"
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
30AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
15A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
30AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
